- Home ›
- All Products›
- 641966-3
641966-3
TE Connectivity / AMP Brand
03P UMNL PIN HDR ASSY 94VO, AU
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
03P UMNL PIN HDR ASSY 94VO, AU
Search Keywords: 6419663
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:641966-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Rectangular Power Connector Type:Header
-
Connector System:Wire-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector & Housing Type:Plug
-
Packaging Method:Bag
-
Agency/Standard:CSA
-
Contact Mating Area Plating Material:Gold
-
Number of Positions:3
-
Mating Alignment Type:Polarization
-
UL Rating:Recognized
-
Circuit Application:Power
-
Mating Alignment:With
-
UL Flammability Rating:UL 94V-0
-
Contact Retention Within Housing:Without
-
Contact Current Rating (Max):12 A
-
Connector Mounting Type:Board Mount
-
PCB Mount Alignment Type:Locating Posts
-
Housing Material:Nylon
-
Number of Rows:1
-
Contact Type:Pin
-
Operating Voltage:600 VAC
-
PCB Mount Alignment:With
-
PCB Contact Termination Area Plating Material:Tin
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Housing Color:White
-
Sealable:No
-
PCB Mount Orientation:Vertical
-
Number of Power Positions:3
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.25 in, 6.35 mm
-
Contact Mating Area Plating Material Thickness:30 – 36 µin, .762 – .914 µm
-
Product Length:.8 in, 20.32 mm
-
Connector Height:.58 in, 14.73 mm
-
Product Width:.3 in, 7.62 mm
-
CSA Rating:LR 7189
-
Approved Standards:UL E28476
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
Order Increment:
100
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$2.413
2,000
$1.277
3,000
$0.899
4,000 +
$0.881
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments