Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

641966-1

03P UMNL PIN HDR ASSY 94VO

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
03P UMNL PIN HDR ASSY 94VO
Product Highlights:
  • Header
  • Universal MATE-N-LOK, Universal MATE-N-LOK II
  • Not CompactPCI
  • 6.35 mm Centerline, Matrix
  • Number of Circuits = 3
Search Keywords: 6419661
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 641966-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 3
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 19/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 641966-1 RoHS compliant?
Yes, 641966-1 is RoHS compliant.
What is the lead time for 641966-1?
The standard lead time for 641966-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,919
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.748
300
$0.726
500
$0.714
1,000
$0.688
2,500
$0.678
5,000
$0.676
7,500
$0.675
10,000 +
$0.673
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!