Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

641965-1

03P UMNL PIN HDR ASSY V2 NATL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
03P UMNL PIN HDR ASSY V2 NATL
Product Highlights:
  • Header
  • Universal MATE-N-LOK
  • Not CompactPCI
  • 6.35 mm Centerline, Matrix
  • Number of Circuits = 3
Search Keywords: 6419651
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 641965-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 3
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 19/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 641965-1 RoHS compliant?
Yes, 641965-1 is RoHS compliant.
What is the lead time for 641965-1?
The standard lead time for 641965-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,374
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.5577
300
$0.4129
1,000
$0.3990
2,500
$0.3756
5,000
$0.3747
7,500
$0.3737
10,000
$0.3728
15,000 +
$0.3719
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!