Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

641964-3

02P UMNL PIN HDR ASSY POL LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
02P UMNL PIN HDR ASSY POL LF
Product Highlights:
  • Connector
  • Universal MATE-N-LOK Product Line
  • Housing Gender = Header - Pin
  • Preloaded
  • Contact Gender = Pin
Search Keywords: 6419643
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 641964-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 2
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 19/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 641964-3 RoHS compliant?
Yes, 641964-3 is RoHS compliant.
What is the lead time for 641964-3?
The standard lead time for 641964-3 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,012
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
850
13 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.95
250
$2.07
500
$2.06
850
$1.99
1,700
$1.88
2,550
$1.87
3,400 +
$1.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!