Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

641964-1

Header - Male Pin - 2 Positions - 1 Row - 0.250"(6.35mm) Pitch - Board to Cable/Wire - Locking Ramp - Board Guide - Solder Ter ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Header - Male Pin - 2 Positions - 1 Row - 0.250"(6.35mm) Pitch - Board to Cable/Wire - Locking Ramp - Board Guide - Solder Termination - Through Hole.
Product Highlights:
  • Header
  • Universal MATE-N-LOK, Universal MATE-N-LOK II
  • Not CompactPCI
  • 6.35 mm Centerline, Matrix
  • Number of Circuits = 2
Search Keywords: 6419641
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 641964-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 2
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 19/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 641964-1 RoHS compliant?
Yes, 641964-1 is RoHS compliant.
What is the lead time for 641964-1?
The standard lead time for 641964-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 903
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.945
400
$0.936
600
$0.889
1,000
$0.864
2,600
$0.856
5,000
$0.809
7,600
$0.807
10,000 +
$0.786
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!