Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

641963-1

02P UMNL PIN HDR ASSY POL NATL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
02P UMNL PIN HDR ASSY POL NATL
Product Highlights:
  • Header
  • Universal MATE-N-LOK
  • Not CompactPCI
  • 6.35 mm Centerline, Matrix
  • Number of Circuits = 2
Search Keywords: 6419631
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    641963-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Number of Contacts:
    2
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    19/Contact A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 641963-1 RoHS compliant?
Yes, 641963-1 is RoHS compliant.
What is the lead time for 641963-1?
The standard lead time for 641963-1 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,697
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
12 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
200
$0.4107
400
$0.4060
1,000
$0.3980
2,600
$0.3902
5,000
$0.3892
7,600
$0.3883
10,000
$0.3873
15,000 +
$0.3863
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!