- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 641937-3
641937-3
TE Connectivity / AMP Brand
03P MTA156 HDR ASSY SQ W/O#1
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
03P MTA156 HDR ASSY SQ W/O#1
Search Keywords: 6419373
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:641937-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:7.92 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,271
Can Ship immediately
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
400
$0.2603
500
$0.2597
1,000
$0.2591
1,500
$0.2584
3,000
$0.1938
4,500
$0.1808
6,000 +
$0.1773
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT