Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

641937-1

03P MTA156 HDR ASSY STR W/O#2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
03P MTA156 HDR ASSY STR W/O#2
Product Highlights:
  • MTA-156 Connectors
  • Number of Positions = 3
  • Mating Type = Header
  • Wire-to-Board Application
  • 3.96 mm Contact Centerline Spacing
Search Keywords: 6419371
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 641937-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 3.96 mm
Number of Contacts: 3
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 7/Contact A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 641937-1 RoHS compliant?
Yes, 641937-1 is RoHS compliant.
What is the lead time for 641937-1?
The standard lead time for 641937-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39,534
Can Ship immediately
Minimum Order Quantity:
100
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3067
1,000
$0.2519
3,000
$0.2402
6,000
$0.2273
9,000
$0.2190
27,000
$0.2107
51,000
$0.2102
102,000 +
$0.2096
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!