- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 641876-3
641876-3
TE Connectivity / AMP Brand
Conn Wire to Board HDR 12 POS 3.96mm Solder ST Thru-Hole Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board HDR 12 POS 3.96mm Solder ST Thru-Hole Package
Search Keywords: 6418763
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:641876-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Wire3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:3.96 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:6003584VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
50
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
50
$0.5764
250
$0.5506
500
$0.5395
1,000
$0.4651
2,500
$0.4522
5,000
$0.4425
7,500
$0.4368
10,000 +
$0.4327
Click for Quote
Log in
to unlock special pricing