- Home ›
- All Products›
- 641831-3
TE Connectivity / AMP Brand
641831-3
06P UMNL PIN HDR ASSY AU LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
06P UMNL PIN HDR ASSY AU LF
Search Keywords: 6418313
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 641831-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Sealable: | No |
| Mating Retention Type: | Positive Lock |
| Contact Type: | Pin |
| Circuit Application: | Power |
| Number of Positions: | 6 |
| PCB Mount Orientation: | Vertical |
| Mating Retention: | With |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Packaging Quantity: | 100 |
| Rectangular Power Connector Type: | Header |
| Contact Retention Within Housing: | Without |
| Panel Mount Feature: | Without |
| Strain Relief: | Without |
| Mating Alignment: | With |
| PCB Mount Retention: | Without |
| UL Flammability Rating: | UL 94V-0 |
| UL Rating: | Recognized |
| Contact Mating Area Plating Material: | Gold |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Housing Color: | White |
| Multiple Contact Types: | Without |
| PCB Mount Alignment: | Without |
| Housing Material: | Nylon |
| Connector & Housing Type: | Plug |
| Number of Rows: | 1 |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector System: | Wire-to-Board |
| Connector Mounting Type: | Board Mount |
| PCB Contact Termination Area Plating Material: | Tin |
| Contact Layout: | Inline |
| Operating Voltage: | 600 VAC |
| Number of Power Positions: | 6 |
| Mating Alignment Type: | Polarization |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Contact Current Rating (Max): | 12 A, 19 A |
| PCB Thickness (Recommended): | .109 in, 2.77 mm |
| Centerline (Pitch): | .25 in, 6.35 mm |
| Termination Post & Tail Length: | .145 in, 3.69 mm |
| Contact Mating Area Plating Material Thickness: | 30 – 36 µin, .76 – .91 µm |
| Packaging Method: | Bag & Box |
| Agency/Standard: | CSA , UL , VDE |
| Approved Standards: | UL E28476 |
| CSA Rating: | Certified , LR 7189 |
Frequently Asked Questions
Is 641831-3 RoHS compliant?
Yes, 641831-3 is RoHS compliant.
What is the lead time for 641831-3?
The standard lead time for 641831-3 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
13 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
500
$7.11
1,000
$3.76
1,500
$2.65
2,000 +
$2.60
Click for Quote
Log in
to unlock special pricing