- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 641778-2
641778-2
TE Connectivity / AMP Brand
UMNL STR/REL ADAPTER *NO NIBS*
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
UMNL STR/REL ADAPTER *NO NIBS*
Product Highlights:
- Cap Housing Adapter
- Universal MATE-N-LOK
- Nylon Housing Material
- Color = White
- UL 94V-0
Search Keywords: 6417782
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:641778-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cap Housing Adapter
-
Dimension:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10,082
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
2500
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$0.7069
100
$0.6426
500
$0.6410
1,000
$0.6394
2,500
$0.6378
5,000
$0.3925
7,500
$0.3107
10,000 +
$0.3045
Click for Quote
Log in
to unlock special pricing