- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 641777-1
TE Connectivity / AMP Brand
641777-1
UMNL STR/REL ADAPTER NATL
View Datasheet Ask the Datasheet Accessories Notify Me
- Cap Housing Adapter
- Universal MATE-N-LOK
- Nylon Housing Material
- Color = Natural
- UL 94V-2
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:641777-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Type:Adapter
-
Dimension:13.97 x 17.02 x 5.33 mm
-
Operating Temperature:N/A