Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

641776-2

04P UMNL STR/REL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
04P UMNL STR/REL
Product Highlights:
  • Strain Relief
  • Universal MATE-N-LOK II
  • Nylon Housing Material
  • Color = White
  • Number of Circuits = 4
Search Keywords: 6417762
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 641776-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Type: Strain Relief
Dimension: 33.02 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 641776-2 RoHS compliant?
Yes, 641776-2 is RoHS compliant.
What is the lead time for 641776-2?
The standard lead time for 641776-2 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
17 Weeks can ship 3/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$1.68
250
$1.42
500
$1.31
2,000
$1.16
4,000
$1.15
6,000
$1.14
8,000
$1.13
10,000 +
$1.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!