- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 641775-1
TE Connectivity / AMP Brand
641775-1
The 641775-1 is a 4-circuit, in-line, enclosed strain relief made of UL94V-2 nylon for Universal MATE-N-LOK connectors.
View Datasheet Ask the Datasheet Accessories Notify Me
- Strain Relief
- Universal MATE-N-LOK
- Nylon Housing Material
- Color = Natural
- Number of Circuits = 4
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:641775-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Strain Relief
-
Dimension:33.65 mm
-
Operating Temperature:N/A