Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

641737-1

Connector Header Through Hole, Right Angle 4 position 0.200" (5.08mm)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Connector Header Through Hole, Right Angle 4 position 0.200" (5.08mm)
Product Highlights:
  • Header
  • Contact Diameter = 2.13 mm
  • Number of Circuits = 4
  • 5.08 mm Centerline, Matrix
  • In-Line Contact Layout
Search Keywords: 6417371
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    641737-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Wire to Board
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    5.08 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    13/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 641737-1 RoHS compliant?
Yes, 641737-1 is RoHS compliant.
What is the lead time for 641737-1?
The standard lead time for 641737-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 62
Ships today, if you order in Buy all 62 in-stock or the regular minimum order quantity of 100
Stock lot only:
62
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.265
100
$1.150
300
$1.120
500
$1.110
1,000
$1.080
2,500
$1.070
5,000
$1.060
7,500 +
$1.050
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!