- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 641685-1
641685-1
TE Connectivity / AMP Brand
PLUG,HIGH CURRENT,4 CIRCUIT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLUG,HIGH CURRENT,4 CIRCUIT
Product Highlights:
- Connector
- Plug
- Marked
Search Keywords: 6416851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:641685-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:PL
-
Number of Contacts:4
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,239
Ships today, if you order in
Minimum Order Quantity:
5
52 Weeks
can ship
5/11/27
Price (USD)
Qty
Unit Price
5
$4.27
50
$3.82
100
$3.73
250
$3.65
500
$3.58
1,000
$2.86
2,500
$2.82
5,000 +
$2.42
Click for Quote
Log in
to unlock special pricing