- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 641646-1
641646-1
TE Connectivity / AMP Brand
Contact IDT Cable Mount Loose Piece
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Contact IDT Cable Mount Loose Piece
Search Keywords: 6416461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:641646-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908140
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:N/A
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin
-
Maximum Current Rating:5 A
-
Termination Method:IDT
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent