- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 641644-2
641644-2
TE Connectivity / AMP Brand
MTA100 CONT 24AWG L/P
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
MTA100 CONT 24AWG L/P
Search Keywords: 6416442
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:641644-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:N/A
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin
-
Maximum Current Rating:5 A
-
Termination Method:IDT
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Ships today, if you order in
Minimum Order Quantity:
2000
Price (USD)
Qty
Unit Price
2,000
$0.0602
6,000
$0.0592
11,000
$0.0581
22,000 +
$0.0571
Click for Quote
Log in
to unlock special pricing