- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 641643-2
641643-2
TE Connectivity / AMP Brand
MTA100 CONT. 22 AWG TPPHBZ LP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MTA100 CONT. 22 AWG TPPHBZ LP
Search Keywords: 6416432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:641643-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:N/A
-
Contact Size:N/A
-
Wire Size:22 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin
-
Maximum Current Rating:5 A
-
Termination Method:IDT
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18750
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
18,750
$0.0210
37,500
$0.0157
56,250
$0.0147
75,000 +
$0.0144
Click for Quote
Log in
to unlock special pricing