- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 641535-2
Available Replacements
ROHs Equivalent
TE Connectivity / AMP Brand
641535-2
Conn IDC Connector RCP 2 POS 2.54mm IDT RA Cable Mount Loose Piece
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn IDC Connector RCP 2 POS 2.54mm IDT RA Cable Mount Loose Piece
Product Highlights:
- Connector
- 2 Positions
- Connector Type = Receptacle
- Connector Style = Closed End
- MTA-100 Product Line
Search Keywords: 6415352
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:641535-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is 641535-2 discontinued?
Yes, 641535-2 from Te Connectivity / Amp Brand is discontinued (end-of-life August 2015). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 641535-2 RoHS compliant?
No, 641535-2 is not RoHS compliant.
What is the lead time for 641535-2?
The standard lead time for 641535-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.