- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 641435-4
Available Replacements
Equivalente ROHs
TE Connectivity / AMP Brand
641435-4
04P MTA156 CONN ASSY ORNG
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
04P MTA156 CONN ASSY ORNG
Product Highlights:
- MTA-156 Posted Wire-to-Wire Connectors
- Number of Positions = 4
- Mating Type = Plug
- Connector Type = Closed End
- Wire-to-Wire Application
Search Keywords: 6414354
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 641435-4 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | IDC Connector |
| Body Orientation: | Right Angle |
| Gender: | M |
| Mounting: | Cable Mount |
| Pitch: | 3.96 mm |
| Number of Contacts: | 4 |
| Maximum Voltage Rating: | 600 VAC |
| Maximum Current Rating: | 7/Contact A |
| Termination Method: | IDT |
| Operating Temperature: | -55 to 105 °C |
Product Guides
+
Frequently Asked Questions
Is 641435-4 discontinued?
Yes, 641435-4 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 641435-4 RoHS compliant?
No, 641435-4 is not RoHS compliant.
What is the lead time for 641435-4?
The standard lead time for 641435-4 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.