- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 641324-2
641324-2
TE Connectivity / AMP Brand
Quick Disconnect - Female - 0.110" (2.79mm) Tab Width - 0.020" (0.51mm) Tab Thickness - 24 to 26 AWG - Insulated - Crimp Termi ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Quick Disconnect - Female - 0.110" (2.79mm) Tab Width - 0.020" (0.51mm) Tab Thickness - 24 to 26 AWG - Insulated - Crimp Termination - Yellow.
Search Keywords: 6413242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:641324-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
5000
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,150
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
1250
35 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
500
$0.594
1,250
$0.566
2,500
$0.538
3,750
$0.536
5,000 +
$0.509
Click for Quote
Log in
to unlock special pricing