Available Replacements
Alternative Packaging
641294-1 641294-1 TE Connectivity / AMP Brand
641294-1

TE Connectivity / AMP Brand

In Stock: 71,000

Minimum Order: 2,500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

641300-1

MR RECPT PTPHBZ LP 26-18

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
MR RECPT PTPHBZ LP 26-18
Product Highlights:
  • Contact
  • Loose Piece
  • Contact Type = Socket
  • Wire Range = 0.12-0.90² [26-18] mm [AWG]
  • Wire Insulation Diameter = 1.27 - 2.92 mm
Search Keywords: 6413001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    641300-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    18-26 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    9 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 641300-1 RoHS compliant?
Yes, 641300-1 is RoHS compliant.
What is the lead time for 641300-1?
The standard lead time for 641300-1 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32,876
Ships today, if you order in
Minimum Order Quantity:
100
25 Weeks can ship 3/17/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.4660
500
$0.4227
1,000
$0.3985
3,000
$0.3652
5,000
$0.3643
8,000
$0.3634
15,000
$0.3625
25,000 +
$0.3616
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!