- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 641294-2
TE Connectivity / AMP Brand
641294-2
MR RECPT 26-18 AUNI/AUPHBZ
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Strip
- Contact Type = Socket
- Wire Range = 0.12-0.90² [26-18] mm [AWG]
- Wire Insulation Diameter = 1.27 - 2.92 mm
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:641294-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
6500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-26 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:9 A
-
Termination Method:Crimp