- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 641294-1
TE Connectivity / AMP Brand
641294-1
Rectangular Power Contact, MR Series, Tin Plated Contacts, Phosphor Bronze, Socket, Solder, 26 AWG
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Strip
- Contact Type = Socket
- Wire Range = 0.12-0.90² [26-18] mm [AWG]
- Wire Insulation Diameter = 1.27 - 2.92 mm
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 641294-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Reel Pack:
|
6500 |
| Contact Type: | Signal |
| Gender: | SKT |
| Wire Size: | 18-26 AWG |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Pre-Tin |
| Maximum Current Rating: | 9 A |
| Termination Method: | Crimp |