- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 641257-1
641257-1
TE Connectivity / AMP Brand
BLADE REC 250 18-14AWG BR LP
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
BLADE REC 250 18-14AWG BR LP
Product Highlights:
- .250 Blade Receptacle
- Insulation Support
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
- Not For Use With Double Wire
- Brass Material
Search Keywords: 6412571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:641257-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Blade Terminal
-
Gender:F
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:14-18 AWG
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
300
Price (USD)
Qty
Unit Price
300
$0.216
1,500
$0.213
3,000
$0.209
5,900
$0.204
7,000
$0.200
10,000 +
$0.176
Click for Quote
Log in
to unlock special pricing