- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 641256-1
641256-1
TE Connectivity / AMP Brand
BLADE TAB 250 18-14AWG BR LP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
BLADE TAB 250 18-14AWG BR LP
Product Highlights:
- .250 Blade
- Insulation Support
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
- Not For Use With Double Wire
- Brass Material
Search Keywords: 6412561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:641256-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Blade Terminal
-
Gender:M
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:14-18 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,072
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$0.2880
500
$0.2618
1,000
$0.2565
2,500
$0.2496
5,000
$0.2443
7,500
$0.2338
10,000
$0.2104
15,000
$0.2077
25,000 +
$0.2043
Click for Quote
Log in
to unlock special pricing