Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

641239-4

04P MTA100 CONN ASSY BLU 30AU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
04P MTA100 CONN ASSY BLU 30AU
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 4
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
Search Keywords: 6412394
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 641239-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: IDC Connector
Body Orientation: Right Angle
Gender: F
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 4
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Termination Method: IDT
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 641239-4 RoHS compliant?
Yes, 641239-4 is RoHS compliant.
What is the lead time for 641239-4?
The standard lead time for 641239-4 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 89
Ships today, if you order in You may purchase all in-stock quantity of 89
Stock lot only:
89
MOQ for In Stock Qty:
95
MOQ for out of Stock Qty:
95
28 Weeks can ship 6/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.927
95
$3.570
1,000
$3.560
2,500
$3.550
3,750
$3.540
7,500
$1.810
11,250
$1.230
15,000 +
$1.200
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!