Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

641237-3

Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Loose Piece

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Loose Piece
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 3
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
Search Keywords: 6412373
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 641237-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: IDC Connector
Body Orientation: Right Angle
Gender: F
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 3
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Termination Method: IDT
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 641237-3 discontinued?
Yes, 641237-3 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 641237-3 RoHS compliant?
Yes, 641237-3 is RoHS compliant.
What is the lead time for 641237-3?
The standard lead time for 641237-3 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,836
Can Ship immediately
Minimum Order Quantity:
150
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150
$0.594
600
$0.581
1,200
$0.567
2,400
$0.552
10,000
$0.525
25,000 +
$0.442
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!