- Home ›
- All Products›
- 641217-7
Available Replacements
TE Connectivity / AMP Brand
641217-7
07P MTA156 CONN ASSY 18AWG ORA
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance
Description
+
07P MTA156 CONN ASSY 18AWG ORA
Product Highlights:
- Connector Assembly
- 7 Positions
- Connector Style = Receptacle
- Contact Type = Receptacle
- Connector Design = Closed End
Search Keywords: 6412177
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 641217-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Agency/Standard Number: | E28476 |
| Wire & Cable IDC Installation Type: | Closed End |
| Packaging Method: | Bag |
| Connector Profile: | Standard |
| For Use With: | MTA .156 Header |
| Number of Power Positions: | 7 |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Housing Color: | Orange |
| UL Rating: | Recognized |
| CSA Rating: | Certified |
| Number of Rows: | 1 |
| Contact Underplating Material: | Nickel |
| Contact Base Material: | Copper Alloy |
| Mating Retention: | With |
| Strain Relief: | With |
| Mating Alignment: | Without |
| Panel Mount Feature: | Without |
| Operating Voltage: | 600 VAC |
| PCB Mount Retention: | Without |
| Contact Layout: | Inline |
| CSA File Number: | LR7189 |
| Connector System: | Wire-to-Board |
| Packaging Quantity: | 250 |
| Contact Retention Within Housing: | With |
| PCB Mount Alignment: | Without |
| UL Flammability Rating: | UL 94V-2 |
| Rectangular Power Connector Type: | Connector Assembly |
| Wire Contact Termination Area Plating Material: | Tin |
| Connector & Housing Type: | Receptacle |
| Sealable: | No |
| Contact Retention Type within Housing: | Locking Lance |
| Wire Type: | Stranded |
| Housing Material: | Nylon |
| Wire/Cable Type: | Discrete Wire |
| Number of Positions: | 7 |
| Contact Current Rating (Max): | 7 A |
| Mating Retention Type: | Locking Ramp |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Cable Exit Angle: | 90° |
| Contact Type: | Receptacle |
| Termination Method to Wire & Cable: | Insulation Displacement (IDC) |
| Centerline (Pitch): | .156 in, 3.96 mm |
| Accepts Wire Insulation Diameter Range: | .095 in, 2.41 mm |
| Length: | 1.092 in, 27.74 mm |
| Wire Size: | 18 AWG, .8 – .9 mm² |
| Contact Termination Area Plating Thickness: | 80 – 200 µin, 2.03 – 5.08 µm |
| Agency/Standard: | CSA , UL |
| Contact Mating Area Plating Material Thickness: | 3 µin, .076 µm |
| Contact Mating Area Plating Material: | Gold , Gold Flash |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Height: | .355 in, 9.02 mm |
| Underplate Material Thickness: | 1.27 – 1.77 µin, 1.27 – 1.77 µm |
| Circuit Application: | Power & Signal |
| Connector & Contact Terminates To: | Printed Circuit Board , Wire & Cable |
Product Guides
+
Frequently Asked Questions
Is 641217-7 discontinued?
Yes, 641217-7 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 641217-7?
The recommended replacement for 641217-7 is 3-641217-7 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 641217-7 RoHS compliant?
Yes, 641217-7 is RoHS compliant.
What is the lead time for 641217-7?
The standard lead time for 641217-7 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.