Available Replacements
Reemplazo recomendado
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

641216-8

MTA-100 HDR ASSY, FRICTION LOCK, NOTCHED, .025 SQUARE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
MTA-100 HDR ASSY, FRICTION LOCK, NOTCHED, .025 SQUARE
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 8
  • Mating Type = Header
  • Wire-to-Board Application
  • 2.54 mm Contact Centerline Spacing
Search Keywords: 6412168
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 641216-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Wire to Board
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 8
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 641216-8 discontinued?
Yes, 641216-8 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 641216-8?
The recommended replacement for 641216-8 is 3-641216-8 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 641216-8 RoHS compliant?
Yes, 641216-8 is RoHS compliant.
What is the lead time for 641216-8?
The standard lead time for 641216-8 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,450
Can Ship immediately
Minimum Order Quantity:
75
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
75
$0.950
400
$0.939
750
$0.928
1,500
$0.884
2,500
$0.830
5,000
$0.786
10,000 +
$0.764
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!