- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 641216-3
Available Replacements
TE Connectivity / AMP Brand
641216-3
MTA-100 HDR ASSY, FRICTION LOCK, NOTCHED, .025 SQUARE
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
MTA-100 HDR ASSY, FRICTION LOCK, NOTCHED, .025 SQUARE
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 3
- Mating Type = Header
- Wire-to-Board Application
- 2.54 mm Contact Centerline Spacing
Search Keywords: 6412163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:641216-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is 641216-3 discontinued?
Yes, 641216-3 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 641216-3?
The recommended replacement for 641216-3 is 3-641216-3 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 641216-3 RoHS compliant?
Yes, 641216-3 is RoHS compliant.
What is the lead time for 641216-3?
The standard lead time for 641216-3 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.