Available Replacements
ROHs Equivalent
3-641215-6 3-641215-6 TE Connectivity / AMP Brand
3-641215-6

TE Connectivity / AMP Brand

In Stock: 1,035

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

641215-6

06P MTA100 HDR ASSY FL/ST 30AU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
06P MTA100 HDR ASSY FL/ST 30AU
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 6
  • Mating Type = Header
  • Wire-to-Board Application
  • 2.54 mm Contact Centerline Spacing
Search Keywords: 6412156
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 641215-6
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 6
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 641215-6 RoHS compliant?
No, 641215-6 is not RoHS compliant.
What is the lead time for 641215-6?
The standard lead time for 641215-6 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,335
Can Ship immediately
Minimum Order Quantity:
25
13 Weeks can ship 2/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.02
100
$1.55
250
$1.46
500
$1.35
1,000
$1.30
2,500
$1.29
5,000
$1.16
7,500 +
$1.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!