Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

641215-2

02P MTA100 HDR ASSY FL/ST 30AU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
02P MTA100 HDR ASSY FL/ST 30AU
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 2
  • Mating Type = Header
  • Wire-to-Board Application
  • 2.54 mm Contact Centerline Spacing
Search Keywords: 6412152
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 641215-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 2
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 641215-2?
The recommended replacement for 641215-2 is 3-641215-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 641215-2 RoHS compliant?
Yes, 641215-2 is RoHS compliant.
What is the lead time for 641215-2?
The standard lead time for 641215-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 900
Can Ship immediately
Minimum Order Quantity:
50
13 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.6387
500
$0.5521
1,000
$0.5196
2,500
$0.4517
5,000
$0.4215
7,500
$0.4204
10,000
$0.4194
15,000 +
$0.4183
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!