Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

641213-8

08P MTA100 HDR ASSY PO/ST 30AU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
08P MTA100 HDR ASSY PO/ST 30AU
Product Highlights:
  • Connector
  • 8 Positions
  • Connector Type = Header - Pin
  • MTA-100 Product Line
  • Wire-to-Board Application
Search Keywords: 6412138
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 641213-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 8
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 641213-8 RoHS compliant?
Yes, 641213-8 is RoHS compliant.
What is the lead time for 641213-8?
The standard lead time for 641213-8 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,751
Can Ship immediately
Minimum Order Quantity:
25
13 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.3475
25
$1.2250
100
$1.1770
250
$1.1460
500
$1.1210
1,000
$1.0970
2,500
$0.9920
5,000
$0.9260
7,500 +
$0.9140
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!