- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 641211-3
Available Replacements
Değişim Önerildi
TE Connectivity / AMP Brand
641211-3
MTA-.100 HDR ASSY, POLARIZED, .025 SQUARE STRAIGHT POST .000030 GOLD PLATED
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Pack Packaging
Certificate of Compliance
Description
+
MTA-.100 HDR ASSY, POLARIZED, .025 SQUARE STRAIGHT POST .000030 GOLD PLATED
Product Highlights:
- Connector
- 3 Positions
- Connector Type = Header - Pin
- MTA-100 Product Line
- Wire-to-Board Application
Search Keywords: 6412113
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 641211-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Unshrouded Header |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Number of Contacts: | 3 |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 5/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 105 °C |
Product Guides
+
Frequently Asked Questions
Is 641211-3 discontinued?
Yes, 641211-3 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 641211-3?
The recommended replacement for 641211-3 is 3-641211-3 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 641211-3 RoHS compliant?
Yes, 641211-3 is RoHS compliant.
What is the lead time for 641211-3?
The standard lead time for 641211-3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Accessories