Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

641210-3

MTA-.156 HEADER ASSEMBLY, FRICTION LOCK, RIGHT ANGLE, FRONT BEND .045 SQUARE POST, .000030 GOLD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
MTA-.156 HEADER ASSEMBLY, FRICTION LOCK, RIGHT ANGLE, FRONT BEND .045 SQUARE POST, .000030 GOLD
Product Highlights:
  • 3 Positions
  • Preloaded
  • Housing Gender = Header - Pin
  • Contact Gender = Pin
  • MTA-156 Product Line
Search Keywords: 6412103
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 641210-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Wire to Board
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 3.96 mm
Number of Contacts: 3
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 7/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 641210-3 discontinued?
Yes, 641210-3 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 641210-3?
The recommended replacement for 641210-3 is 3-641210-3 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 641210-3 RoHS compliant?
Yes, 641210-3 is RoHS compliant.
What is the lead time for 641210-3?
The standard lead time for 641210-3 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 812
Can Ship immediately
Minimum Order Quantity:
75
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
75
$0.982
400
$0.971
750
$0.950
1,500
$0.928
2,500
$0.917
10,000 +
$0.797
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!