Available Replacements
ROHs 등가
3-641208-7 3-641208-7 TE Connectivity / AMP Brand
3-641208-7

TE Connectivity / AMP Brand

In Stock: 1,464

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

641208-7

07P MTA156 HDR ASSY FL ST 30AU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
07P MTA156 HDR ASSY FL ST 30AU
Product Highlights:
  • Header
  • 7 Positions
  • Preloaded
  • Header Gender = Plug
  • Contact Gender = Pin
Search Keywords: 6412087
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 641208-7
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 3.96 mm
Number of Contacts: 7
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 7/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 641208-7 discontinued?
Yes, 641208-7 from Te Connectivity / Amp Brand is discontinued (end-of-life February 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 641208-7 RoHS compliant?
No, 641208-7 is not RoHS compliant.
What is the lead time for 641208-7?
The standard lead time for 641208-7 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,304
Can Ship immediately
Minimum Order Quantity:
250
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.900
500
$0.870
1,000
$0.806
2,500
$0.783
5,000
$0.766
7,500
$0.755
10,000 +
$0.654
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!