Available Replacements
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

641201-8

08P MTA100 CONN ASSY GRN 28AWG

+ see all

View Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance
Description +
08P MTA100 CONN ASSY GRN 28AWG
Search Keywords: 6412018
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    641201-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Product Style:
    Assembly
  • Shielded:
    No
  • Mating Alignment:
    Without
  • Contact Retention Within Housing:
    With
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Shape:
    Rectangular
  • Contact Retention Type within Housing:
    Locking Lance
  • CSA File Number:
    LR 7189
  • Contact Current Rating (Max):
    5 A
  • Mating Retention Type:
    Locking Ramp
  • UL File Number:
    E28476
  • Packaging Method:
    Bag/Box
  • Connector Product Type:
    Connector Assembly
  • Packaging Quantity:
    250
  • Panel Gasket:
    Without
  • Circuit Application:
    Signal
  • Number of Positions:
    8
  • Connector System:
    Wire-to-Board
  • Operating Voltage:
    250 VAC
  • Panel Mount:
    No
  • Wire/Cable Type:
    Stranded
  • Connector & Housing Type:
    Receptacle
  • UL Flammability Rating:
    UL 94V-2
  • Contact Underplating Material:
    Nickel
  • CSA Rating:
    Certified
  • Housing Material:
    Nylon 6/6
  • Insertion Force Type:
    Normal
  • Number of Rows:
    1
  • Housing Color:
    Green
  • Panel Mount Feature:
    Without
  • Contact Layout:
    In-line
  • Sealable:
    No
  • UL Rating:
    Recognized
  • Mating Retention:
    With
  • Contact Type:
    Female
  • Connector Type:
    Connector Assembly
  • Housing Type:
    Receptacle
  • Number of Cavities:
    8
  • Wire Contact Termination Area Plating Material:
    Tin
  • Termination Method to Wire & Cable:
    Insulation Displacement (IDC)
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Height:
    .52 in, 13.21 mm
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Wire Size:
    28 AWG, .08 – .09 mm²
  • Width:
    .305 in, 7.75 mm
  • Length:
    .8 in, 20.32 mm
  • Contact Mating Area Plating Material:
    Gold , Gold Flash over Palladium Nickel
  • Agency/Standard:
    CSA , UL
  • Connector & Contact Terminates To:
    Wire & Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 641201-8 discontinued?
Yes, 641201-8 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 641201-8?
The recommended replacement for 641201-8 is 3-641201-8 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 641201-8 RoHS compliant?
Yes, 641201-8 is RoHS compliant.
What is the lead time for 641201-8?
The standard lead time for 641201-8 is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!