Available Replacements
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

641192-6

06P MTA100 CONN ASSY BLU 26AWG

+ see all

View Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance
Description +
06P MTA100 CONN ASSY BLU 26AWG
Product Highlights:
  • Connector
  • 6 Positions
  • Connector Type = Receptacle
  • Connector Style = Closed End
  • MTA-100 Product Line
Search Keywords: 6411926
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 641192-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: IDC Connector
Body Orientation: Right Angle
Gender: F
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 6
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Termination Method: IDT
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 641192-6 discontinued?
Yes, 641192-6 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 641192-6?
The recommended replacement for 641192-6 is 3-641192-6 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 641192-6 RoHS compliant?
Yes, 641192-6 is RoHS compliant.
What is the lead time for 641192-6?
The standard lead time for 641192-6 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!