- Home ›
- All Products›
- 641186-2
641186-2
TE Connectivity / AMP Brand
MTA .100 CONTACT GPPHBZ
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MTA .100 CONTACT GPPHBZ
Search Keywords: 6411862
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:641186-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Mating Area Plating Material:Gold
-
Packaging Quantity:1000
-
Contact Retention Within Housing:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Insulation Resistance:5000 MΩ
-
Compatible With Wire & Cable Type:Discrete Wire
-
Contact Retention Type within Housing:Locking Lance
-
Wire Contact Termination Area Plating Material Finish:Matte
-
Contact Underplating Material:Nickel
-
Wire Insulation Support:Without
-
Dielectric Withstanding Voltage (Max):750 VAC
-
Operating Voltage:250 VAC
-
Circuit Application:Signal
-
Contact Current Rating (Max):5 A
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Base Material:Phosphor Bronze
-
Contact Type:Socket
-
Termination Method to Wire & Cable:Insulation Displacement (IDC) Standard
-
Wire Contact Termination Area Plating Thickness:.76 µm
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Mating Square Post Dimension:.025 in, .64 mm
-
Wire Size:22 AWG, .3 – .4 mm²
-
Contact Mating Area Plating Material Thickness:29.92 µin, .76 µm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Packaging Method:Bag & Box
-
Connector & Contact Terminates To:Wire & Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18750
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
18,750
$0.5190
37,500
$0.2651
56,250
$0.1804
75,000 +
$0.1768
Click for Quote
Log in
to unlock special pricing