- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 641150-5
Available Replacements
Рекомендуемая замена
TE Connectivity / AMP Brand
641150-5
Conn IDC Connector F 5 POS 3.96mm IDT RA Cable Mount
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn IDC Connector F 5 POS 3.96mm IDT RA Cable Mount
Product Highlights:
- Connector
- 5 Positions
- Connector Type = Receptacle
- Connector Style = Closed End
- MTA-156 Product Line
Search Keywords: 6411505
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 641150-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Type: | IDC Connector |
| Body Orientation: | Right Angle |
| Gender: | F |
| Mounting: | Cable Mount |
| Pitch: | 3.96 mm |
| Number of Contacts: | 5 |
| Maximum Voltage Rating: | 600 VAC |
| Maximum Current Rating: | 7/Contact A |
| Termination Method: | IDT |
| Operating Temperature: | -55 to 105 °C |
Product Guides
+
Frequently Asked Questions
Is 641150-5 discontinued?
Yes, 641150-5 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 641150-5?
The recommended replacement for 641150-5 is 3-641150-5 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 641150-5 RoHS compliant?
Yes, 641150-5 is RoHS compliant.
What is the lead time for 641150-5?
The standard lead time for 641150-5 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.