- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 641120-9
Available Replacements
Değişim Önerildi
TE Connectivity / AMP Brand
641120-9
Conn Wire to Board HDR 9 POS 3.96mm Solder ST Thru-Hole
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Wire to Board HDR 9 POS 3.96mm Solder ST Thru-Hole
Search Keywords: 6411209
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 641120-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Type: | Wire to Board |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 3.96 mm |
| Number of Contacts: | 9 |
| Maximum Voltage Rating: | 600 VAC |
| Maximum Current Rating: | 7/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 105 °C |
Product Guides
+
Frequently Asked Questions
Is 641120-9 discontinued?
Yes, 641120-9 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 641120-9?
The recommended replacement for 641120-9 is 3-641120-9 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 641120-9 RoHS compliant?
Yes, 641120-9 is RoHS compliant.
What is the lead time for 641120-9?
The standard lead time for 641120-9 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Accessories