- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 641120-2
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
641120-2
Conn Wire to Board HDR 2 POS 3.96mm Solder ST Thru-Hole
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Wire to Board HDR 2 POS 3.96mm Solder ST Thru-Hole
Product Highlights:
- MTA-156 Connectors
- Number of Positions = 2
- Mating Type = Header
- Wire-to-Board Application
- 3.96 mm Contact Centerline Spacing
Search Keywords: 6411202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:641120-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
2000 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is 641120-2 discontinued?
Yes, 641120-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 641120-2?
The recommended replacement for 641120-2 is 3-641120-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 641120-2 RoHS compliant?
Yes, 641120-2 is RoHS compliant.
What is the lead time for 641120-2?
The standard lead time for 641120-2 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Accessories