Available Replacements
가능한 대체품
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

641119-3

03P MTA156 HDR ASSY FL/ST 15AU

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
03P MTA156 HDR ASSY FL/ST 15AU
Product Highlights:
  • MTA-156 Connectors
  • Number of Positions = 3
  • Mating Type = Header
  • Wire-to-Board Application
  • 3.96 mm Contact Centerline Spacing
Search Keywords: 6411193
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 641119-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 3.96 mm
Number of Contacts: 3
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 7/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 641119-3?
The recommended replacement for 641119-3 is 3-641119-3 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 641119-3 RoHS compliant?
Yes, 641119-3 is RoHS compliant.
What is the lead time for 641119-3?
The standard lead time for 641119-3 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
17 Weeks can ship 3/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$1.727
1,000
$1.063
1,500
$0.842
2,000 +
$0.825
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!