- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 640931-2
640931-2
TE Connectivity / AMP Brand
Quick Disconnect - Female - 0.110" (2.79mm) Tab Width - 0.032" (0.81mm) Tab Thickness - 16 to 14 AWG - Blue Insulation - Crimp ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Quick Disconnect - Female - 0.110" (2.79mm) Tab Width - 0.032" (0.81mm) Tab Thickness - 16 to 14 AWG - Blue Insulation - Crimp Termination.
Product Highlights:
- Proprietary Name = PIDG FASTON
- Receptacle Style = Straight
- Wire Range = 1.25-2.00² [16-14] mm [AWG]
- Tab Fit = 2.79 x 0.81 mm
- Insulation Diameter = 4.32 [.170] Max. mm [in]
Search Keywords: 6409312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:640931-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
8,000
can ship 8/24/26
8,000
can ship 12/2/26
Minimum Order Quantity:
100
29 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
100
$0.6733
500
$0.4578
1,000
$0.3906
4,000
$0.3663
8,000
$0.3600
12,000
$0.3559
16,000
$0.3550
28,000 +
$0.3454
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT