Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

640929-2

Quick Disconnect - Female - 0.110" (2.79mm) Tab Width - 0.020" (0.51mm) Tab Thickness - 14 to 16 AWG - Insulated - Crimp Termi ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Quick Disconnect - Female - 0.110" (2.79mm) Tab Width - 0.020" (0.51mm) Tab Thickness - 14 to 16 AWG - Insulated - Crimp Termination - Blue.
Product Highlights:
  • Proprietary Name = PIDG FASTON
  • Receptacle Style = Straight
  • Wire Range = 1.25-2.00² [16-14] mm [AWG]
  • Tab Fit = 2.79 x 0.51 mm
  • Insulation Diameter = 4.32 [.170] Max. mm [in]
Search Keywords: 6409292
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 640929-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 4000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 640929-2 RoHS compliant?
Yes, 640929-2 is RoHS compliant.
What is the lead time for 640929-2?
The standard lead time for 640929-2 is approximately 64 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
14,855   can ship 1/25/27
Minimum Order Quantity:
100
64 Weeks can ship 1/25/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.4695
500
$0.3815
1,000
$0.3805
4,000
$0.3439
8,000
$0.3344
12,000
$0.3255
16,000
$0.3247
28,000 +
$0.3046
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!