- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 640927-1
640927-1
TE Connectivity / AMP Brand
Quick Disconnect - Female - 0.110" (2.79mm) Tab Width - 0.016" (0.41mm) Tab Thickness - 16 to 14 AWG - Blue Insulation - Crimp ...
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Quick Disconnect - Female - 0.110" (2.79mm) Tab Width - 0.016" (0.41mm) Tab Thickness - 16 to 14 AWG - Blue Insulation - Crimp Termination.
Product Highlights:
- Proprietary Name = PIDG FASTON
- Receptacle Style = Straight
- Wire Range = 1.25-2.00² [16-14] mm [AWG]
- Tab Fit = 2.79 x 0.41 mm
- Insulation Diameter = 4.32 [.170] Max. mm [in]
Search Keywords: 6409271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:640927-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,217
Ships today, if you order in
Minimum Order Quantity:
100
52 Weeks
can ship
6/1/27
Price (USD)
Qty
Unit Price
100
$0.3492
500
$0.2597
1,000
$0.2571
3,000
$0.2546
5,000
$0.2540
8,000
$0.2533
15,000
$0.2527
25,000 +
$0.2521
Click for Quote
Log in
to unlock special pricing