Image is representational - see mfr. specs

Quick Disconnect Terminal - PIDG FASTON 110 Series - Female Quick Disconnect - 2.8mm x 0.51mm.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Quick Disconnect Terminal - PIDG FASTON 110 Series - Female Quick Disconnect - 2.8mm x 0.51mm.
Product Highlights:
  • Proprietary Name = PIDG FASTON
  • Receptacle Style = Straight
  • Wire Range = 0.30-0.90² [22-18] mm [AWG]
  • Tab Fit = 2.79 x 0.51 mm
  • Insulation Diameter = 3.56 [.140] Max. mm [in]
Search Keywords: 6409232
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    640923-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Ships today, if you order in
Minimum Order Quantity:
1000
49 Weeks can ship 5/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.3097
2,500
$0.2924
5,000
$0.2793
10,000
$0.2662
15,000
$0.2586
25,000 +
$0.2370
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!