- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 640922-1
TE Connectivity / AMP Brand
640922-1
Quick Disconnect - Female - 0.110" (2.79mm) Tab Width - 0.020" (0.51mm) Tab Thickness - 22 to 18 AWG - Red Insulation - Crimp ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Proprietary Name = PIDG FASTON
- Receptacle Style = Straight
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Tab Fit = 2.79 x 0.51 mm
- Insulation Diameter = 3.56 [.140] Max. mm [in]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 640922-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |